CEC Industries LM2024CS-W technical specifications.
| Color | White |
| Current Rating | 30mA |
| Lens Color | Clear |
| Viewing Angle | 360° |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries LM2024CS-W to view detailed technical specifications.
No datasheet is available for this part.