CEC Industries LM2048CS-R technical specifications.
| Color | Red |
| Current Rating | 30mA |
| Operating Supply Voltage | 48V |
| Wavelength | 629nm |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries LM2048CS-R to view detailed technical specifications.
No datasheet is available for this part.