CEC Industries LM2048CS-WW technical specifications.
| Color | White |
| Current Rating | 30mA |
| Lens Color | Clear |
| Mount | Screw |
| Viewing Angle | 360° |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for CEC Industries LM2048CS-WW to view detailed technical specifications.
No datasheet is available for this part.