CEE Norm U.K. Limited 31012-TLS technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 2Power/1Ground |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 32A |
| Max Voltage Rating | 110V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for CEE Norm U.K. Limited 31012-TLS to view detailed technical specifications.
No datasheet is available for this part.