CEE Norm U.K. Limited 312001 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Max Current Rating | 16A |
| Max Voltage Rating | 415V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CEE Norm U.K. Limited 312001 to view detailed technical specifications.
No datasheet is available for this part.