Ceenorm 11310 technical specifications.
| Current Rating | 32A |
| Gender | Receptacle |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Ceenorm 11310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.