Ceenorm 11312 technical specifications.
| Current Rating | 32A |
| Gender | Receptacle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Ceenorm 11312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
