
Ceenorm 11949 technical specifications.
| Color | Blue |
| Current Rating | 32A |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QUICK CONNECT |
| Termination | Quick Connect |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Ceenorm 11949 to view detailed technical specifications.
No datasheet is available for this part.
