
Ceenorm 1310 technical specifications.
| Current Rating | 16A |
| Gender | Receptacle |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating | 110V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Ceenorm 1310 to view detailed technical specifications.
No datasheet is available for this part.
