
Plug - 32A plug, 400V, 5P, IP44, 6H with screw terminals Cable gland Enclosure made of Polyamide The contact carrier is made of polyamide, the contacts are brass With a maximum conductor size of 6,0 mm² One piece housing. Multi-Grip cable gland with gasket and integrated strain relief. For cable diameter from 11 up to max. 23,5 mm Made with BALS “Multi-Grip” cable gland which features a rubber seal which is firmly molded on so that it facilitates connection. This means no additional seals and rings are required. The 18 flexible laminae adapt to the cable diameter. The Multi-Grip screw connection achieves a high tensile strength whilst simultaneously protecting the cable. Connection Technology: Screw Terminal - High self-cleaning effect when the plug pin is inserted and removed reduces the risk of soiling and therefore failure of the plug and socket - Terminals accept all types of conductors without problem
Ceenorm 204-TLS technical specifications.
| Package/Case | 204 |
| Current Rating | 32A |
| Gender | Male |
| Ratings | IP44 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 415V |
| DC Rated Voltage | 415V |
| Pins | 3P+N+E |
| Connection Technology | Screw Terminal |
| H Position | 6H |
| Overall Dimensions | 212x183mm |
| RoHS | Compliant |
Download the complete datasheet for Ceenorm 204-TLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
