Ceenorm 212001 technical specifications.
| Current Rating | 16A |
| Gender | Male |
| Number of Contacts | 5 |
| Ratings | IP44 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 415V |
| DC Rated Voltage | 415V |
| RoHS | Compliant |
Download the complete datasheet for Ceenorm 212001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
