Ceenorm 31001-TLS technical specifications.
| Current Rating | 16A |
| Ratings | IP44 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Ceenorm 31001-TLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
