Ceenorm 601310 technical specifications.
| Current Rating | 16A |
| Gender | Receptacle |
| Material | Nylon |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Ceenorm 601310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
