Ceenorm 611905 technical specifications.
| Color | Red |
| Current Rating | 16A |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QUICK CONNECT |
| Termination | Quick Connect |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 415V |
| DC Rated Voltage | 415V |
| RoHS | Compliant |
Download the complete datasheet for Ceenorm 611905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.