Ceenorm 880118 technical specifications.
| Current Rating | 16A |
| Gender | Receptacle |
| Termination | CLAMP |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Ceenorm 880118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
