Ceep CT25 technical specifications.
| Body Diameter | 18.2mm |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Reach SVHC Compliant | No |
| Width | 55.5mm |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Ceep CT25 to view detailed technical specifications.
No datasheet is available for this part.