Ceep CT37M technical specifications.
| Body Diameter | 18.2mm |
| Body Material | Thermoplastic |
| Body Plating | Nickel |
| Height | 46mm |
| Material | Thermoplastic |
| Reach SVHC Compliant | Unknown |
| Width | 55mm |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Ceep CT37M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
