Ceep DX50SYCT technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| Max Voltage Rating | 500VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceep DX50SYCT to view detailed technical specifications.
No datasheet is available for this part.