Ceep PY/100 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mating Cycles | 500 |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ceep PY/100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
