
Cejn 101151204 technical specifications.
| Finish | Chromate |
| Material | Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Series | 115 Series |
| RoHS | Not Compliant |
Download the complete datasheet for Cejn 101151204 to view detailed technical specifications.
No datasheet is available for this part.
