Cejn 101156204 technical specifications.
| Package/Case | 100 |
| Manufacturer Series | 115 |
| Material | Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
Download the complete datasheet for Cejn 101156204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.