
Cejn 103003205 technical specifications.
| Finish | ZINC PLATED |
| Manufacturer Series | 300 |
| Material | Brass, Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for Cejn 103003205 to view detailed technical specifications.
No datasheet is available for this part.