CEL BFG31,115 technical specifications.
| Package/Case | SOT-343 |
| Collector Emitter Breakdown Voltage | 6V |
| Gain | 13.5dB |
| Max Collector Current | 100mA |
| Max Power Dissipation | 205mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Transition Frequency | 12GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL BFG31,115 to view detailed technical specifications.
No datasheet is available for this part.