CEL MC-7884-AZ technical specifications.
| Frequency | 870MHz |
| Gain | 26dB |
| Noise Figure | 5.5dB |
| Operating Frequency | 50 MHz to 870 MHz |
| Operating Supply Current | 360mA |
| Operating Supply Voltage | 24.5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Supply Current | 360mA |
| Test Frequency | 870MHz |
| RoHS | Compliant |
Download the complete datasheet for CEL MC-7884-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.