CEL NE25118-T1-U73 technical specifications.
| Package/Case | SOT-343 |
| Gain | 20dB |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 120mW |
| Operating Frequency | 0.9 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Technology | GAAS |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE25118-T1-U73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.