CEL NE25139-T1-U73 technical specifications.
| Package/Case | TO-253-4 |
| Frequency | 900MHz |
| Gain | 20dB |
| Noise Figure | 1.1dB |
| Packaging | Tape and Reel |
| Test Voltage | 5V |
| Voltage Rating | 13V |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE25139-T1-U73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.