CEL NE34018 technical specifications.
| Package/Case | SOT-343 |
| Continuous Drain Current (ID) | 80mA |
| Drain to Source Breakdown Voltage | 4V |
| Gate to Source Voltage (Vgs) | -3V |
| Power Dissipation | 150mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE34018 to view detailed technical specifications.
No datasheet is available for this part.