CEL NE350184C-T1A technical specifications.
| Package/Case | Ceramic |
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Voltage (Vdss) | 4V |
| Gain | 13.5dB |
| Gate to Source Voltage (Vgs) | -3V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 165mW |
| Operating Frequency | 20 GHz |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for CEL NE350184C-T1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
