CEL NE3517S03-T1C-A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20GHz |
| Gain | 13.5dB |
| Lead Free | Lead Free |
| Noise Figure | 0.7dB |
| Packaging | Tape and Reel |
| Test Voltage | 2V |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE3517S03-T1C-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.