CEL NE4210S01-A technical specifications.
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Voltage (Vdss) | 4V |
| Gain | 13dB |
| Gate to Source Voltage (Vgs) | -3V |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 165mW |
| Operating Frequency | 12 GHz |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for CEL NE4210S01-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
