CEL NE46134 technical specifications.
| Collector Base Voltage (VCBO) | 30V |
| Continuous Collector Current | 250mA |
| Emitter Base Voltage (VEBO) | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Operating Frequency | 5500 MHz (Typ) |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE46134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.