CEL NE6500379A-T1 technical specifications.
| Package/Case | A |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | 15V |
| Drain to Source Voltage (Vdss) | 15V |
| Frequency | 1.9GHz |
| Gain | 10dB |
| Gate to Source Voltage (Vgs) | -7V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 21W |
| P1dB | 35dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 21W |
| Technology | GAAS |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE6500379A-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
