CEL NE6501077 technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 15V |
| Drain to Source Voltage (Vdss) | 15V |
| Frequency | 2.3GHz |
| Gain | 10.5dB |
| Gate to Source Voltage (Vgs) | -12V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 50W |
| P1dB | 39.5dBm |
| Packaging | Bulk |
| Power Dissipation | 50W |
| Technology | GAAS |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE6501077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.