CEL NE651R479A technical specifications.
| Package/Case | A |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Voltage (Vdss) | 8V |
| Gain | 12dB |
| Gate to Source Voltage (Vgs) | -4V |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2.5W |
| Operating Frequency | 1.9 GHz |
| Polarity | N-CHANNEL |
| Technology | GAAS |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE651R479A to view detailed technical specifications.
No datasheet is available for this part.