CEL NE661M04 technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Continuous Collector Current | 12mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 39mW |
| Operating Frequency | 25000 MHz (Typ) |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE661M04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.