CEL NE677M04-T2 technical specifications.
| Package/Case | SOT-343 |
| Continuous Collector Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 205mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE677M04-T2 to view detailed technical specifications.
No datasheet is available for this part.