CEL NE678M04 technical specifications.
| Package/Case | SOT-343 |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 2V |
| hFE Min | 75 |
| Polarity | NPN |
| Power Dissipation | 205mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE678M04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.