CEL NE68019 technical specifications.
| Continuous Collector Current | 35mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| hFE Min | 80 |
| Polarity | NPN |
| Power Dissipation | 100mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE68019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.