CEL NE68030 technical specifications.
| Continuous Collector Current | 35mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 10GHz |
| Max Frequency | 10GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Polarity | NPN |
| Power Dissipation | 150mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE68030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.