CEL NE681M13 technical specifications.
| Package/Case | M |
| Continuous Collector Current | 65mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| hFE Min | 80 |
| Polarity | NPN |
| Power Dissipation | 140mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE681M13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.