CEL NE68519 technical specifications.
| Continuous Collector Current | 30mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 12GHz |
| Max Frequency | 12GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Polarity | NPN |
| Power Dissipation | 125mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE68519 to view detailed technical specifications.
No datasheet is available for this part.