CEL NE68718-T1-A technical specifications.
| Package/Case | SOT-343 |
| Collector Emitter Breakdown Voltage | 3V |
| Continuous Collector Current | 30mA |
| Max Collector Current | 30mA |
| Max Power Dissipation | 90mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 90mW |
| Transition Frequency | 13GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE68718-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.