CEL NE68719 technical specifications.
| Package/Case | SOT-143 |
| Continuous Collector Current | 30mA |
| Polarity | NPN |
| Power Dissipation | 90mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE68719 to view detailed technical specifications.
No datasheet is available for this part.