CEL NE687M03-T1 technical specifications.
| Continuous Collector Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 90mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE687M03-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.