CEL NE68819 technical specifications.
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 9.5GHz |
| Max Frequency | 9.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Polarity | NPN |
| Power Dissipation | 125mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE68819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.