CEL NE68839-T1 technical specifications.
| Package/Case | SOT-143 |
| Continuous Collector Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE68839-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.