CEL NE68939 technical specifications.
| Collector Base Voltage (VCBO) | 9V |
| Continuous Collector Current | 150mA |
| Emitter Base Voltage (VEBO) | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Operating Frequency | 2000 MHz |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE68939 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.