CEL NE68939-A technical specifications.
| Package/Case | SOT-143 |
| Collector Emitter Breakdown Voltage | 6V |
| Continuous Collector Current | 150mA |
| Gain | 8dB |
| Max Collector Current | 150mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 200mW |
| RoHS | Compliant |
Download the complete datasheet for CEL NE68939-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.