CEL NE71383B technical specifications.
| Continuous Drain Current (ID) | 30mA |
| Drain to Source Breakdown Voltage | 5V |
| Gate to Source Voltage (Vgs) | -5V |
| Polarity | N-CHANNEL |
| Power Dissipation | 270mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE71383B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.