CEL NE8500199 technical specifications.
| Package/Case | CHIP |
| Continuous Drain Current (ID) | 825mA |
| Drain to Source Breakdown Voltage | 15V |
| Drain to Source Voltage (Vdss) | 15V |
| Frequency | 7.2GHz |
| Gain | 9dB |
| Gate to Source Voltage (Vgs) | -12V |
| Max Operating Temperature | 130°C |
| Max Power Dissipation | 6W |
| P1dB | 29.5dBm |
| Packaging | Bulk |
| Power Dissipation | 6W |
| Technology | GAAS |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE8500199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.